MAX4646EUA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 46
Unit Price: 3,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.563
Unit Price: 3,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: 2,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.934
Unit Price: 2,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.050
Unit Price: 4,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,83355 €
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4646EUA

DigiKey Part Number
MAX4646EUA-ND
Manufacturer
Manufacturer Product Number
MAX4646EUA
Description
IC SWITCH SPST-NCX1 2.5OHM 8UMAX
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 2.5Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4646EUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable