
ADG701LBRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG701LBRMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG701LBRMZ-REEL7CT-ND - Cut Tape (CT) 505-ADG701LBRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG701LBRMZ-REEL7 |
Description | IC SWITCH SPST-NO X 1 3OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG701LBRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 8ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43400 € | 14,34 € |
| 25 | 1,30840 € | 32,71 € |
| 100 | 1,17080 € | 117,08 € |
| 250 | 1,10528 € | 276,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06388 € | 1.063,88 € |
| 2.000 | 1,03624 € | 2.072,48 € |
| 3.000 | 1,02240 € | 3.067,20 € |
| 5.000 | 1,00706 € | 5.035,30 € |
| 7.000 | 0,99810 € | 6.986,70 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

