Similar
Similar

MAX4504CSA | |
|---|---|
DigiKey Part Number | MAX4504CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4504CSA |
Description | IC SWITCH SPST-NCX1 250OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 250Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4504CSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 250Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±1V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


