TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12A4517D

DigiKey Part Number
296-34685-5-ND
Manufacturer
Manufacturer Product Number
TS12A4517D
Description
IC SWITCH SPST-NCX1 20OHM 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS12A4517D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
20Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±1V ~ 6V
Switch Time (Ton, Toff) (Max)
75ns, 45ns
-3db Bandwidth
464MHz
Charge Injection
-13pC
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56400 €5,64 €
750,45747 €34,31 €
1500,43293 €64,94 €
3000,41257 €123,77 €
5250,39884 €209,39 €
1.0500,38455 €403,78 €
2.5500,36989 €943,22 €
5.0250,36090 €1.813,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €

Other Suppliers on DigiKey

133.200In Stock
Ships from Rochester Electronics, LLC