
MAX4478AUD+T | |
|---|---|
DigiKey Part Number | MAX4478AUD+TTR-ND - Tape & Reel (TR) MAX4478AUD+TCT-ND - Cut Tape (CT) MAX4478AUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4478AUD+T |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4478AUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 2.5mA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,32400 € | 33,24 € |
| 25 | 3,06520 € | 76,63 € |
| 100 | 2,77980 € | 277,98 € |
| 250 | 2,64392 € | 660,98 € |
| 500 | 2,56198 € | 1.280,99 € |
| 1.000 | 2,49455 € | 2.494,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,42337 € | 6.058,42 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |











