8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4477AUA+T

DigiKey Part Number
MAX4477AUA+TTR-ND - Tape & Reel (TR)
MAX4477AUA+TCT-ND - Cut Tape (CT)
MAX4477AUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4477AUA+T
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4477AUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
70 µV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.360
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,34200 €23,42 €
252,15040 €53,76 €
1001,93940 €193,94 €
2501,83880 €459,70 €
5001,77816 €889,08 €
1.0001,72823 €1.728,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,67554 €4.188,85 €
5.0001,64379 €8.218,95 €
Manufacturers Standard Package
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €