14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4472ESD+T

DigiKey Part Number
MAX4472ESD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4472ESD+T
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4472ESD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.002V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
500 µV
Current - Supply
750nA (x4 Channels)
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,20526 €5.513,15 €
Manufacturers Standard Package
Unit Price without VAT:2,20526 €
Unit Price with VAT:2,62426 €