
MAX44281UANS+T | |
|---|---|
DigiKey Part Number | MAX44281UANS+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX44281UANS+T |
Description | IC OPAMP GP 1 CIRCUIT 4WLP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44281UANS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |

