
MAX44280AXT+T | |
|---|---|
DigiKey Part Number | MAX44280AXT+TR-ND - Tape & Reel (TR) MAX44280AXT+CT-ND - Cut Tape (CT) MAX44280AXT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44280AXT+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX44280AXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,69240 € | 42,31 € |
| 100 | 1,52050 € | 152,05 € |
| 250 | 1,43844 € | 359,61 € |
| 500 | 1,38898 € | 694,49 € |
| 1.000 | 1,34828 € | 1.348,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30530 € | 3.263,25 € |
| 5.000 | 1,27940 € | 6.397,00 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |




