
MAX4400AXK+T | |
|---|---|
DigiKey Part Number | MAX4400AXK+TTR-ND - Tape & Reel (TR) MAX4400AXK+TCT-ND - Cut Tape (CT) MAX4400AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4400AXK+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4400AXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 410µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,90120 € | 22,53 € |
| 100 | 0,80090 € | 80,09 € |
| 250 | 0,75308 € | 188,27 € |
| 500 | 0,72422 € | 362,11 € |
| 1.000 | 0,70046 € | 700,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67539 € | 1.688,48 € |
| 5.000 | 0,66028 € | 3.301,40 € |
| 7.500 | 0,65272 € | 4.895,40 € |
| 12.500 | 0,64433 € | 8.054,12 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


