MAX4252ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 678
Unit Price: 4,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.863
Unit Price: 1,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.360
Unit Price: 1,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,88631 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 87.257
Unit Price: 0,82914 €
Datasheet

Similar


Texas Instruments
In Stock: 13.808
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.150
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.667
Unit Price: 1,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.032
Unit Price: 1,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,56482 €
Datasheet

Similar


Microchip Technology
In Stock: 35.920
Unit Price: 0,26770 €
Datasheet

Similar


Microchip Technology
In Stock: 38.490
Unit Price: 0,35000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4252ESA

DigiKey Part Number
MAX4252ESA-ND
Manufacturer
Manufacturer Product Number
MAX4252ESA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4252ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
70 µV
Current - Supply
420µA (x2 Channels)
Current - Output / Channel
68 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable