MAX4247AUB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 317
Unit Price: 1,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 27.206
Unit Price: 1,34000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4247AUB

DigiKey Part Number
MAX4247AUB-ND
Manufacturer
Manufacturer Product Number
MAX4247AUB
Description
IC OPAMP GP 2 CIRC 10UMAX/USOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4247AUB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
400 µV
Current - Supply
375µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable