175~21-100699~FO~17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX42410AFOA+

DigiKey Part Number
505-MAX42410AFOA+-ND
Manufacturer
Manufacturer Product Number
MAX42410AFOA+
Description
IC REG BUCK ADJ 10A 17FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 17-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX42410AFOA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Factory Stock: 7.980
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,36000 €4,36 €
103,32400 €33,24 €
253,06520 €76,63 €
1002,77980 €277,98 €
4202,58110 €1.084,06 €
8402,51030 €2.108,65 €
1.2602,47483 €3.118,29 €
2.5202,42282 €6.105,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,18840 €