
LP5864RSMR | |
|---|---|
DigiKey Part Number | 296-LP5864RSMRTR-ND - Tape & Reel (TR) 296-LP5864RSMRCT-ND - Cut Tape (CT) 296-LP5864RSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5864RSMR |
Description | IC LED DRIVER LINEAR 50MA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 50mA 32-VQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 31.2MHz |
Part Status Active | Dimming Analog, I2C, PWM, SPI |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 18 | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 32-VQFN (4x4) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5862RSMR | Texas Instruments | 179 | 296-LP5862RSMRCT-ND | 1,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,34360 € | 33,59 € |
| 100 | 1,20190 € | 120,19 € |
| 250 | 1,13440 € | 283,60 € |
| 500 | 1,10140 € | 550,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01887 € | 3.056,61 € |
| 6.000 | 0,99863 € | 5.991,78 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |


