MAX4239ASA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 603
Unit Price: 4,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 183.720
Unit Price: 3,00000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4239ASA

DigiKey Part Number
MAX4239ASA-ND
Manufacturer
Manufacturer Product Number
MAX4239ASA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4239ASA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.1 µV
Mfr
Current - Supply
600µA
Packaging
Tube
Current - Output / Channel
40 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
6.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4239ASA+Analog Devices Inc./Maxim Integrated603MAX4239ASA+-ND4,36000 €Direct
OPA341UARochester Electronics, LLC183.7202156-OPA341UA-TI-ND3,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable