MAX4211FEUE+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,57979 €
Datasheet
Current Monitor Regulator High-Side 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4211FEUE+

DigiKey Part Number
MAX4211FEUE+-ND
Manufacturer
Manufacturer Product Number
MAX4211FEUE+
Description
IC CURRENT MONITOR 0.5% 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4211FEUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
4V ~ 28V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17.280
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1922,57979 €495,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,57979 €
Unit Price with VAT:3,06995 €