8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX417CPA

DigiKey Part Number
MAX417CPA-ND
Manufacturer
Manufacturer Product Number
MAX417CPA
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX417CPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.08V/µs
Gain Bandwidth Product
150 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1 mV
Current - Supply
1µA (x2 Channels)
Current - Output / Channel
600 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable