MAX4169EPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 245
Unit Price: 1,72000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.505
Unit Price: 2,54794 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 49.962
Unit Price: 3,47000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.147
Unit Price: 3,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.790
Unit Price: 3,98169 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.032
Unit Price: 4,66000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.878
Unit Price: 4,78000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4169EPD

DigiKey Part Number
MAX4169EPD-ND
Manufacturer
Manufacturer Product Number
MAX4169EPD
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4169EPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
250 µV
Current - Supply
1.3mA (x4 Channels)
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes