DG302ACJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4168EPD+

DigiKey Part Number
505-MAX4168EPD+-ND
Manufacturer
Manufacturer Product Number
MAX4168EPD+
Description
IC OPAMP GP 2 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4168EPD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
250 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable