Direct

MAX4041ESA | |
|---|---|
DigiKey Part Number | MAX4041ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4041ESA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4041ESA Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 14µA |
Packaging Tube | Current - Output / Channel 2.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4041ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4041ESA+-ND | 3,33000 € | Direct |


