
MAX40075AUT+ | |
|---|---|
DigiKey Part Number | MAX40075AUT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40075AUT+ |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40075AUT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 2.5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

