Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3490ECSA | |
|---|---|
DigiKey Part Number | MAX3490ECSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX3490ECSA |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490ECSA Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3490CSA+ | Analog Devices Inc./Maxim Integrated | 340 | MAX3490CSA+-ND | 6,25000 € | Parametric Equivalent |
| MAX3490ECSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3490ECSA+-ND | 7,17000 € | Parametric Equivalent |
| ADM3490EARZ | Analog Devices Inc. | 84 | ADM3490EARZ-ND | 4,27000 € | Upgrade |
| ADM3490EARZ-REEL7 | Analog Devices Inc. | 250 | ADM3490EARZ-REEL7CT-ND | 4,27000 € | Upgrade |
| ADM3488ARZ | Analog Devices Inc. | 1.645 | 505-ADM3488ARZ-ND | 3,09000 € | Similar |





