MAX335ENG+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 18,24000 €
Datasheet
8 Circuit IC Switch 1:1 150Ohm 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX335ENG+

DigiKey Part Number
MAX335ENG+-ND
Manufacturer
Manufacturer Product Number
MAX335ENG+
Description
IC SWITCH SPST-NOX8 150OHM 24DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Circuit IC Switch 1:1 150Ohm 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX335ENG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
8
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
400ns, 400ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-100dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 990
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,24000 €18,24 €
1514,15067 €212,26 €
3013,51500 €405,45 €
10512,63733 €1.326,92 €
25512,17831 €3.105,47 €
51011,89141 €6.064,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,24000 €
Unit Price with VAT:21,70560 €