MAX3325EAI+ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,19000 €
Datasheet
2/2 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3325EAI+

DigiKey Part Number
MAX3325EAI+-ND
Manufacturer
Manufacturer Product Number
MAX3325EAI+
Description
IC TRANSCEIVER FULL 2/2 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3325EAI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.346
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,19000 €10,19 €
107,99200 €79,92 €
467,14891 €328,85 €
1386,73051 €928,81 €
2766,52580 €1.801,12 €
5066,37664 €3.226,58 €
1.0126,23455 €6.309,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,19000 €
Unit Price with VAT:12,12610 €