
MAX32664GTGD+ | |
|---|---|
DigiKey Part Number | 505-MAX32664GTGD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32664GTGD+ |
Description | SENSOR HUB W/ SPO2 HR & BP ALGOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Biometric Sensor Hub IC Digital Input I2C Output 24-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32664GTGD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,42700 € | 54,27 € |
| 25 | 5,03240 € | 125,81 € |
| 100 | 4,59840 € | 459,84 € |
| 250 | 4,39168 € | 1.097,92 € |
| 624 | 4,23210 € | 2.640,83 € |
| 1.248 | 4,13572 € | 5.161,38 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |






