
MAX32664GTGD+T | |
|---|---|
DigiKey Part Number | 505-MAX32664GTGD+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32664GTGD+T |
Description | SENSOR HUB W/ SPO2 HR & BP ALGOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Biometric Sensor Hub IC Digital Input I2C Output 24-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32664GTGD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,05628 € | 10.140,70 € |
| Unit Price without VAT: | 4,05628 € |
|---|---|
| Unit Price with VAT: | 4,82697 € |


