Parametric Equivalent
Direct
Parametric Equivalent

MAX3243ECWI | |
|---|---|
DigiKey Part Number | MAX3243ECWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243ECWI |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243ECWI Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECWI+ | Analog Devices Inc./Maxim Integrated | 98 | MAX3243ECWI+-ND | 14,36000 € | Parametric Equivalent |
| MAX3243ECDW | Texas Instruments | 239 | 296-33399-5-ND | 2,43000 € | Direct |
| ICL3243CBZ | Renesas Electronics Corporation | 118 | ICL3243CBZ-ND | 2,32000 € | Parametric Equivalent |




