MAX3241CAI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 109
Unit Price: 10,54000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.189
Unit Price: 2,09000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,30311 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.025
Unit Price: 2,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,81000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.504
Unit Price: 2,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,39803 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.181
Unit Price: 3,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,07180 €
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3241CAI

DigiKey Part Number
MAX3241CAI-ND
Manufacturer
Manufacturer Product Number
MAX3241CAI
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3241CAI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable