
MAX31888ALT+T | |
|---|---|
DigiKey Part Number | 175-MAX31888ALT+TTR-ND - Tape & Reel (TR) 175-MAX31888ALT+TCT-ND - Cut Tape (CT) 175-MAX31888ALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31888ALT+T |
Description | 0.25C ACCURATE 1-WIRE TEMPERATUR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31888ALT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 16 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.25°C (±0.65°C) | |
Test Condition | -20°C ~ 105°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | 6-µDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 5 | 4,15000 € | 20,75 € |
| 10 | 3,97600 € | 39,76 € |
| 25 | 3,76760 € | 94,19 € |
| 50 | 3,62520 € | 181,26 € |
| 100 | 3,49500 € | 349,50 € |
| 500 | 3,27722 € | 1.638,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,01824 € | 7.545,60 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |





