MAX3185CAP-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,08342 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,71438 €
Datasheet
MAX745EAP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3185CAP-T

DigiKey Part Number
MAX3185CAP-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3185CAP-T
Description
IC TRANSCEIVER FULL 3/5 20SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3185CAP-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable