RS232, RS485 Controller SPI, UART Interface 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3110ECWI

DigiKey Part Number
MAX3110ECWI-ND
Manufacturer
Manufacturer Product Number
MAX3110ECWI
Description
IC UART/TXRX RS232 W/CAPS 28SOIC
Customer Reference
Detailed Description
RS232, RS485 Controller SPI, UART Interface 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3110ECWI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
SPI, UART
Standards
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
600µA
Operating Temperature
0°C ~ 70°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.