Direct

MAX3100EEE | |
|---|---|
DigiKey Part Number | MAX3100EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3100EEE |
Description | IC UART SPI/MICRWIRE COMP 16QSOP |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3100EEE Models |
Category | Interface SPI, UART |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Current - Supply 150µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Protocol RS232, RS485 | Supplier Device Package 16-QSOP |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3100EEE+ | Analog Devices Inc./Maxim Integrated | 1.251 | MAX3100EEE+-ND | 15,44000 € | Direct |






