
MAX30002CWV+ | |
|---|---|
DigiKey Part Number | MAX30002CWV+-ND |
Manufacturer | |
Manufacturer Product Number | MAX30002CWV+ |
Description | IC AFE 1 CHAN 20BIT 30WLP |
Customer Reference | |
Detailed Description | 1 Channel AFE 20 Bit 158 µW 30-WLP (2.74x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30002CWV+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 20 | |
Number of Channels | 1 | |
Power (Watts) | 158 µW | |
Voltage - Supply, Analog | 1.1V ~ 2V | |
Voltage - Supply, Digital | 1.1V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.74x2.93) | |
Base Product Number |


