
MAX30002CWV+T | |
|---|---|
DigiKey Part Number | 175-MAX30002CWV+TTR-ND - Tape & Reel (TR) 175-MAX30002CWV+TCT-ND - Cut Tape (CT) 175-MAX30002CWV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30002CWV+T |
Description | IC AFE 1 CHAN 20BIT 30WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 20 Bit 158 µW 30-WLP (2.74x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30002CWV+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Number of Channels | 1 | |
Power (Watts) | 158 µW | |
Voltage - Supply, Analog | 1.1V ~ 2V | |
Voltage - Supply, Digital | 1.1V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.74x2.93) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 7,82200 € | 78,22 € |
| 25 | 7,28280 € | 182,07 € |
| 100 | 6,69070 € | 669,07 € |
| 250 | 6,40840 € | 1.602,10 € |
| 500 | 6,23828 € | 3.119,14 € |
| 1.000 | 6,09826 € | 6.098,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,58166 € | 11.163,32 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |

