MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25210ATAA8/V+

DigiKey Part Number
505-MAX25210ATAA8/V+-ND
Manufacturer
Manufacturer Product Number
MAX25210ATAA8/V+
Description
IC REG LIN 3.3V/5V 300MA 8-TDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX25210ATAA8/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.77V @ 300mA
Current - Output
Current - Quiescent (Iq)
38 µA
PSRR
60dB (100Hz)
Control Features
Enable, Reset Out
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250
Factory Stock: 1.872
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,45700 €14,57 €
251,32960 €33,24 €
1001,18980 €118,98 €
2501,12304 €280,76 €
6241,07151 €668,62 €
1.2481,04036 €1.298,37 €
3.1201,00750 €3.143,40 €
5.6160,99045 €5.562,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €