MAX209CWG+ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,45567 €
Datasheet
3/5 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX209CWG+

DigiKey Part Number
MAX209CWG+-ND
Manufacturer
Manufacturer Product Number
MAX209CWG+
Description
IC TRANSCEIVER FULL 3/5 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX209CWG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 330
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
607,45567 €447,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,45567 €
Unit Price with VAT:8,87225 €