
MAX20812AFH+ | |
---|---|
DigiKey Part Number | 505-MAX20812AFH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20812AFH+ |
Description | IC REG BCK ADJ 6A/6A DL 21FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20812AFH+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.8V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-FC2QFN (3.5x4.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,38000 € | 6,38 € |
10 | 4,92700 € | 49,27 € |
25 | 4,56440 € | 114,11 € |
100 | 4,16560 € | 416,56 € |
490 | 3,86371 € | 1.893,22 € |
980 | 3,76882 € | 3.693,44 € |
1.470 | 3,72130 € | 5.470,31 € |
Unit Price without VAT: | 6,38000 € |
---|---|
Unit Price with VAT: | 7,59220 € |