
MAX20812AFH+T | |
|---|---|
DigiKey Part Number | 175-MAX20812AFH+TTR-ND - Tape & Reel (TR) 175-MAX20812AFH+TCT-ND - Cut Tape (CT) 175-MAX20812AFH+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20812AFH+T |
Description | IC REG BCK ADJ 6A/6A DL 21FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20812AFH+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.8V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-FC2QFN (3.5x4.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,87400 € | 48,74 € |
| 25 | 4,51360 € | 112,84 € |
| 100 | 4,11820 € | 411,82 € |
| 250 | 3,92964 € | 982,41 € |
| 500 | 3,81592 € | 1.907,96 € |
| 1.000 | 3,72236 € | 3.722,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,62360 € | 9.059,00 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |


