
MAX20406AFOC/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20406AFOC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20406AFOC/VY+ |
Description | IC REG BCK PROG/0.8V 6A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (5V) 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20406AFOC/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,85900 € | 28,59 € |
| 25 | 2,63080 € | 65,77 € |
| 100 | 2,38040 € | 238,04 € |
| 420 | 2,20588 € | 926,47 € |
| 840 | 2,14367 € | 1.800,68 € |
| 1.260 | 2,11252 € | 2.661,78 € |
| 2.520 | 2,06683 € | 5.208,41 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |




