
MAX20402AFLB/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20402AFLB/VY+TTR-ND - Tape & Reel (TR) 175-MAX20402AFLB/VY+TCT-ND - Cut Tape (CT) 175-MAX20402AFLB/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20402AFLB/VY+T |
Description | IC REG BUCK 3.3V 2.5A 15FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 15-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20402AFLB/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 15-FC2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11200 € | 21,12 € |
| 25 | 1,93640 € | 48,41 € |
| 100 | 1,74360 € | 174,36 € |
| 250 | 1,65152 € | 412,88 € |
| 500 | 1,59606 € | 798,03 € |
| 1.000 | 1,55040 € | 1.550,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50220 € | 3.755,50 € |
| 5.000 | 1,47316 € | 7.365,80 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |




