
MAX20360BEWZ+T | |
|---|---|
DigiKey Part Number | 175-MAX20360BEWZ+TTR-ND - Tape & Reel (TR) 175-MAX20360BEWZ+TCT-ND - Cut Tape (CT) 175-MAX20360BEWZ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20360BEWZ+T |
Description | HIGH END WEARABLE PMIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 72-WLP (4.88x4.19) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20360BEWZ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 810µA | |
Voltage - Supply | 1.71V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-WFBGA, WLBGA | |
Supplier Device Package | 72-WLP (4.88x4.19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 11,12500 € | 111,25 € |
| 25 | 10,39880 € | 259,97 € |
| 100 | 9,60020 € | 960,02 € |
| 250 | 9,21956 € | 2.304,89 € |
| 500 | 8,99008 € | 4.495,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,64586 € | 17.291,72 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |


