
MAX20303BEWN+T | |
|---|---|
DigiKey Part Number | MAX20303BEWN+TTR-ND - Tape & Reel (TR) MAX20303BEWN+TCT-ND - Cut Tape (CT) MAX20303BEWN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20303BEWN+T |
Description | IC BATT CHG MGMT PWR 56WLP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC 56-WLP (4.18x3.68) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20303BEWN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFBGA, WLBGA | |
Supplier Device Package | 56-WLP (4.18x3.68) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 9,19300 € | 91,93 € |
| 25 | 8,57480 € | 214,37 € |
| 100 | 7,89570 € | 789,57 € |
| 250 | 7,57184 € | 1.892,96 € |
| 500 | 7,37668 € | 3.688,34 € |
| 1.000 | 7,21606 € | 7.216,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,08391 € | 14.167,82 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |











