Similar

MAX1853EXT | |
|---|---|
DigiKey Part Number | MAX1853EXT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1853EXT |
Description | IC REG CHRG PUMP INV 30MA SC70-6 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 30mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1853EXT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SC-70-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1853EXT+T | Analog Devices Inc./Maxim Integrated | 5.400 | MAX1853EXT+TCT-ND | 2,30000 € | Similar |


