
MAX17854ACB/V+ | |
|---|---|
DigiKey Part Number | 505-MAX17854ACB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17854ACB/V+ |
Description | IC DATA ACQUISITION SYST 64-LQFP |
Customer Reference | |
Detailed Description | Data Acquisition Systems (DASs) 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17854ACB/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Data Acquisition Systems (DASs) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 9,44600 € | 94,46 € |
| 25 | 8,81400 € | 220,35 € |
| 160 | 7,93800 € | 1.270,08 € |
| 320 | 7,71163 € | 2.467,72 € |
| 640 | 7,52525 € | 4.816,16 € |
| 1.120 | 7,39916 € | 8.287,06 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |




