
MAX17854ACB/V+T | |
|---|---|
DigiKey Part Number | 175-MAX17854ACB/V+TTR-ND - Tape & Reel (TR) 175-MAX17854ACB/V+TCT-ND - Cut Tape (CT) 175-MAX17854ACB/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17854ACB/V+T |
Description | IC DATA ACQUISITION SYST 64-LQFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition Systems (DASs) 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17854ACB/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Acquisition Systems (DASs) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 9,44600 € | 94,46 € |
| 25 | 8,81400 € | 220,35 € |
| 100 | 8,11860 € | 811,86 € |
| 250 | 7,78724 € | 1.946,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,48748 € | 5.615,61 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |


