
MAX17643ATC+ | |
|---|---|
DigiKey Part Number | 505-MAX17643ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17643ATC+ |
Description | IC REG BUCK ADJ 2A 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17643ATC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29700 € | 22,97 € |
| 25 | 2,10760 € | 52,69 € |
| 100 | 1,90030 € | 190,03 € |
| 300 | 1,78457 € | 535,37 € |
| 500 | 1,74178 € | 870,89 € |
| 1.000 | 1,69271 € | 1.692,71 € |
| 2.500 | 1,64090 € | 4.102,25 € |
| 5.000 | 1,60969 € | 8.048,45 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |




