
ABS26 | |
|---|---|
DigiKey Part Number | 1655-ABS26TR-ND - Tape & Reel (TR) 1655-ABS26CT-ND - Cut Tape (CT) 1655-ABS26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS26 |
Description | BRIDGE RECT 1PHASE 600V 2A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,13530 € | 13,53 € |
| 500 | 0,10072 € | 50,36 € |
| 1.000 | 0,08957 € | 89,57 € |
| 2.000 | 0,08017 € | 160,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06997 € | 349,85 € |
| 10.000 | 0,06366 € | 636,60 € |
| 15.000 | 0,06044 € | 906,60 € |
| 25.000 | 0,05683 € | 1.420,75 € |
| 35.000 | 0,05469 € | 1.914,15 € |
| 50.000 | 0,05261 € | 2.630,50 € |
| 125.000 | 0,04880 € | 6.100,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



