
MAX1759EUB+T | |
---|---|
DigiKey Part Number | MAX1759EUB+TTR-ND - Tape & Reel (TR) MAX1759EUB+TCT-ND - Cut Tape (CT) MAX1759EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1759EUB+T |
Description | IC REG CHRG PUMP ADJ/3.3V 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1759EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,65000 € | 6,65 € |
10 | 5,14400 € | 51,44 € |
25 | 4,76760 € | 119,19 € |
100 | 4,35380 € | 435,38 € |
250 | 4,15656 € | 1.039,14 € |
500 | 4,03764 € | 2.018,82 € |
1.000 | 3,93974 € | 3.939,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 3,83642 € | 9.591,05 € |
Unit Price without VAT: | 6,65000 € |
---|---|
Unit Price with VAT: | 7,91350 € |