
MAX1697TEUT+T | |
|---|---|
DigiKey Part Number | MAX1697TEUT+TTR-ND - Tape & Reel (TR) MAX1697TEUT+TCT-ND - Cut Tape (CT) MAX1697TEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1697TEUT+T |
Description | IC REG CHARGE PUMP INV 60MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1697TEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 60kHz ~ 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,06480 € | 51,62 € |
| 100 | 1,86120 € | 186,12 € |
| 250 | 1,76396 € | 440,99 € |
| 500 | 1,70538 € | 852,69 € |
| 1.000 | 1,65716 € | 1.657,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60625 € | 4.015,62 € |
| 5.000 | 1,57557 € | 7.877,85 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

