
MAX16169AALTA+T | |
|---|---|
DigiKey Part Number | 505-MAX16169AALTA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16169AALTA+T |
Description | MAX16169AALTA+T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 2 Channel 6-µDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | - | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | - | |
Output | Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 102.4ms Minimum | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | 6-µDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,90616 € | 4.765,40 € |
| Unit Price without VAT: | 1,90616 € |
|---|---|
| Unit Price with VAT: | 2,26833 € |











